Part Details for DPH-28727-C by BUD Industries Inc
Overview of DPH-28727-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-28727-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5227
|
Newark | Enclosure, Multipurpose, Pc, Gray, Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:285.49Mm, External Width - Metric:336.29Mm, External Depth - Metric:132.58Mm, Product Range:Dph Series |Bud Industries DPH-28727-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$192.7100 | Buy Now |
DISTI #
377-DPH-28727-C-ND
|
DigiKey | ENCLOSURE PLAS 13.24"L X 11.24"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$110.0162 / $124.0800 | Buy Now |
DISTI #
563-DPH-28727-C
|
Mouser Electronics | Electrical Enclosures Clear Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (13.24 X 11.24 X 5.7 In) RoHS: Compliant | 0 |
|
$110.0100 / $124.0800 | Order Now |
DISTI #
74910979
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Clr,13.24x11.24x5.7 | Bud Industries DPH-28727-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$119.0500 / $125.3200 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 13.24x11.24x5.7 in RoHS: Compliant | 11 Factory Stock |
|
$107.2700 / $134.6100 | Buy Now |
DISTI #
000000000007213947
|
Sager | CLEAR HINGED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT Min Qty: 1 | 11 |
|
$102.5500 / $163.8000 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Hinged Cover - IP68 - NEMA 6P - 13.24x11.24x5.7 in RoHS: Compliant | 11 Factory Stock |
|
$107.2700 / $134.6100 | Buy Now |
DISTI #
10238555
|
TestEquity LLC | Bud Industries DPH-28727-C Clear Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$136.5000 | Buy Now |