Part Details for DPH-28728 by BUD Industries Inc
Overview of DPH-28728 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-28728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5228
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:336.29Mm, External Width - Metric:336.29Mm, External Depth - Metric:183.38Mm, Ip Rating:Ip65, Ip66, Ip67, Ip68 |Bud Industries DPH-28728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$199.3200 / $216.0900 | Buy Now |
DISTI #
377-DPH-28728-ND
|
DigiKey | ENCLOSURE PLAS 13.24"L X 13.24"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$109.4118 / $123.4000 | Buy Now |
DISTI #
563-DPH-28728
|
Mouser Electronics | Electrical Enclosures Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (13.24 X 13.24 X 7.72 In) RoHS: Compliant | 0 |
|
$109.4100 / $123.4000 | Order Now |
DISTI #
74911070
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Gry,13.24x13.24x7.7 | Bud Industries DPH-28728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$135.3400 / $142.4600 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 13.24x13.24x7.72 in RoHS: Compliant | 18 Factory Stock |
|
$106.6800 / $133.8700 | Buy Now |
DISTI #
000000000007213948
|
Sager | GRAY HINGED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT Min Qty: 1 | 18 |
|
$101.9500 / $162.9000 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Gray Hinged Cover - IP68 - NEMA 6P - 13.24x13.24x7.72 in RoHS: Compliant | 18 Factory Stock |
|
$106.6800 / $133.8700 | Buy Now |
DISTI #
10238556
|
TestEquity LLC | Bud Industries DPH-28728 Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$135.7500 | Buy Now |