Part Details for DPL12H2424A20FR by TE Connectivity
Overview of DPL12H2424A20FR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12H2424A20FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2081
|
Newark | Led Encoder 12Mm Horiz Det Red |Citec Te Connectivity DPL12H2424A20FR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
DPL12H2424A20FR-ND
|
DigiKey | LED ENCODER 12MM HORIZ DET RED Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9689 | Buy Now |
DISTI #
1879749-8
|
Avnet Americas | 12mm Rotary Encoder Horizontal 20mm Flatted Shaft Red LED 5-Pin (Alt: 1879749-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 | 0 |
|
$5.0717 / $6.1032 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ DET RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
DISTI #
1879749-8
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 20mm Flatted Shaft Red LED 5-Pin (Alt: 1879749-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ DET RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
Part Details for DPL12H2424A20FR
DPL12H2424A20FR CAD Models
DPL12H2424A20FR Part Data Attributes
|
DPL12H2424A20FR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12H2424A20FR
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |