Part Details for DPL12H2424A24KB by TE Connectivity
Overview of DPL12H2424A24KB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12H2424A24KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2082
|
Newark | Led Encoder 12Mm Horiz Det Blue |Citec Te Connectivity DPL12H2424A24KB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
DPL12H2424A24KB-ND
|
DigiKey | LED ENCODER 12MM HORIZ DET BLUE Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4572 | Buy Now |
DISTI #
1-1879749-1
|
Avnet Americas | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Blue LED 5-Pin - Bulk (Alt: 1-1879749-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$5.4867 / $6.6026 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ DET BLUE<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.7700 / $12.0900 | Buy Now |
DISTI #
1-1879749-1
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Blue LED 5-Pin (Alt: 1-1879749-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ DET BLUE<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.7700 / $12.0900 | Buy Now |
Part Details for DPL12H2424A24KB
DPL12H2424A24KB CAD Models
DPL12H2424A24KB Part Data Attributes
|
DPL12H2424A24KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12H2424A24KB
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |