Part Details for DPL12H2424A24KR by TE Connectivity
Overview of DPL12H2424A24KR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPL12H2424A24KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2084
|
Newark | Led Encoder 12Mm Horiz Det Red |Citec Te Connectivity DPL12H2424A24KR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
DPL12H2424A24KR-ND
|
DigiKey | LED ENCODER 12MM HORIZ DET RED Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9689 | Buy Now |
DISTI #
1879749-7
|
Avnet Americas | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Red LED 5-Pin (Alt: 1879749-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 | 0 |
|
$5.0717 / $6.1032 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ DET RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
DISTI #
1879749-7
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Red LED 5-Pin (Alt: 1879749-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ DET RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
Part Details for DPL12H2424A24KR
DPL12H2424A24KR CAD Models
DPL12H2424A24KR Part Data Attributes
|
DPL12H2424A24KR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12H2424A24KR
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |