Part Details for DPL12HN24A24KG by TE Connectivity
Overview of DPL12HN24A24KG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12HN24A24KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2077
|
Newark | Led Encoder 12Mm Horiz Green |Citec Te Connectivity DPL12HN24A24KG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
DPL12HN24A24KG-ND
|
DigiKey | LED ENCODER 12MM HORIZ GREEN Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9689 | Buy Now |
DISTI #
1879749-3
|
Avnet Americas | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Green LED 5-Pin - Bulk (Alt: 1879749-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0718 / $6.1033 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ GREEN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
DISTI #
1879749-3
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 24mm Knurled Shaft Green LED 5-Pin (Alt: 1879749-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ GREEN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
Part Details for DPL12HN24A24KG
DPL12HN24A24KG CAD Models
DPL12HN24A24KG Part Data Attributes
|
DPL12HN24A24KG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12HN24A24KG
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |