Part Details for DPL12SH2424A21F1 by TE Connectivity
Overview of DPL12SH2424A21F1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12SH2424A21F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DPL12SH2424A21F1-ND
|
DigiKey | LED ENCODER 12MM HORIZ SW BL/GR Min Qty: 10 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$7.8800 / $8.3500 | Buy Now |
DISTI #
DPL12SH2424A21F1-ND
|
DigiKey | LED ENCODER 12MM HORIZ SW BL/GR Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1824 | Buy Now |
DISTI #
2-1879749-0
|
Avnet Americas | LED ENCODER 12MM HORIZ SW BL/GR (Alt: 2-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.4548 / $7.7677 | Buy Now |
DISTI #
279-DPL12SH2424A21F1
|
Mouser Electronics | Encoders LED ENCODER 12MM HORIZ SW BL/GR RoHS: Compliant | 0 |
|
$7.1000 / $7.1800 | Order Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW BL/GR<br/><br/>Variable Resistor RoHS: Compliant |
200 Partner Stock |
|
$7.2700 / $9.6300 | Buy Now |
DISTI #
2-1879749-0
|
Avnet Americas | LED ENCODER 12MM HORIZ SW BL/GR (Alt: 2-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.4548 / $7.7677 | Buy Now |
DISTI #
2-1879749-0
|
Avnet Americas | LED ENCODER 12MM HORIZ SW BL/GR (Alt: 2-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.4548 / $7.7677 | Buy Now |
DISTI #
TE Connectivity DPL12SH2424A21F1
|
PEI Genesis | Potentiometer | 200 |
|
Buy Now | |
DISTI #
2-1879749-0
|
Avnet Abacus | LED ENCODER 12MM HORIZ SW BL/GR (Alt: 2-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ SW BL/GR<br/><br/>Variable Resistor RoHS: Compliant |
200 Partner Stock |
|
$7.2700 / $9.6300 | Buy Now |
Part Details for DPL12SH2424A21F1
DPL12SH2424A21F1 CAD Models
DPL12SH2424A21F1 Part Data Attributes
|
DPL12SH2424A21F1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12SH2424A21F1
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |