There are no models available for this part yet.
Overview of DPL12SV2424A18.5F2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPL12SV2424A18.5F2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2110
|
Newark | Dpl12S 24P 24Det 18.5F Blu/Or |Citec Te Connectivity DPL12SV2424A18.5F2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now | |
DISTI #
DPL12SV2424A18.5F2-ND
|
DigiKey | DPL12S 24P 24DET 18.5F BLU/OR Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6058 | Buy Now | |
DISTI #
279-DPL12SV2424A1852
|
Mouser Electronics | Encoders 24P24DET18.5F BLU/OR Vertical Spindle RoHS: Compliant | 0 |
|
$5.6000 | Order Now | |
Onlinecomponents.com | DPL12S 24P 24DET 18.5F BLU/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now | ||
DISTI #
4-1879314-2
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 18.5mm Flatted Shaft Blue/Orange LED 7-Pin (Alt: 4-1879314-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DPL12S 24P 24DET 18.5F BLU/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
CAD Models for DPL12SV2424A18.5F2 by TE Connectivity
Part Data Attributes for DPL12SV2424A18.5F2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
14.5mm x 12.4mm x 7mm
|
Resistor Type
|
POTENTIOMETER
|