Part Details for DPL12SVN24A18.5F1 by TE Connectivity
Overview of DPL12SVN24A18.5F1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12SVN24A18.5F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2097
|
Newark | Dpl12S 24P Ndet 18.5F Blu/Grn |Citec Te Connectivity DPL12SVN24A18.5F1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
DPL12SVN24A18.5F1-ND
|
DigiKey | DPL12S 24P NDET 18.5F BLU/GRN Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6058 | Buy Now |
DISTI #
279-2-1879314-6
|
Mouser Electronics | Encoders DPL12S 24P NDET 18.5F BLU/GRN RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
|
Onlinecomponents.com | DPL12S 24P NDET 18.5F BLU/GRN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
DISTI #
2-1879314-6
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 18.5mm Flatted Shaft Blue/Green LED 7-Pin (Alt: 2-1879314-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPL12S 24P NDET 18.5F BLU/GRN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
Part Details for DPL12SVN24A18.5F1
DPL12SVN24A18.5F1 CAD Models
DPL12SVN24A18.5F1 Part Data Attributes
|
DPL12SVN24A18.5F1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12SVN24A18.5F1
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 14.5mm x 12.4mm x 7mm | |
Resistor Type | POTENTIOMETER |