There are no models available for this part yet.
Overview of DPL12SVN24A18.5F3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPL12SVN24A18.5F3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2099
|
Newark | Dpl12S 24P Ndet 18.5F Rd/Grn |Citec Te Connectivity DPL12SVN24A18.5F3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now | |
DISTI #
279-DPL12SVN24A185F3
|
Mouser Electronics | Encoders 24PNDET 18.5F RD/GRN Vertical Spindle RoHS: Compliant | 0 |
|
$5.6000 | Order Now | |
Onlinecomponents.com | DPL12S 24P NDET 18.5F RD/GRN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now | ||
DISTI #
3-1879314-4
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 18.5mm Flatted Shaft Green/Red LED 7-Pin (Alt: 3-1879314-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DPL12S 24P NDET 18.5F RD/GRN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
CAD Models for DPL12SVN24A18.5F3 by TE Connectivity
Part Data Attributes for DPL12SVN24A18.5F3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
14.5mm x 12.4mm x 7mm
|
Resistor Type
|
POTENTIOMETER
|