Part Details for DPL12V2424A17.5FG by TE Connectivity
Overview of DPL12V2424A17.5FG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL12V2424A17.5FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2134
|
Newark | Dpl12 24P 24Det 17.5F Green |Citec Te Connectivity DPL12V2424A17.5FG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.8100 | Buy Now |
DISTI #
DPL12V2424A17.5FG-ND
|
DigiKey | DPL12 24P 24DET 17.5F GREEN Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3475 | Buy Now |
|
Onlinecomponents.com | DPL12 24P 24DET 17.5F GREEN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
1-1879314-8
|
Avnet Abacus | 12mm Rotary Encoder Vertical 17.5mm Flatted Shaft Green LED 5-Pin (Alt: 1-1879314-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3201951
|
Farnell | DPL12 24P 24DET 17.5F GREEN RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$4.3287 | Buy Now |
|
Master Electronics | DPL12 24P 24DET 17.5F GREEN<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
Part Details for DPL12V2424A17.5FG
DPL12V2424A17.5FG CAD Models
DPL12V2424A17.5FG Part Data Attributes:
|
DPL12V2424A17.5FG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12V2424A17.5FG
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.2mm x 12.4mm x 6mm | |
Resistor Type | POTENTIOMETER |