Part Details for DPM 600 by Lascar Electronics
Overview of DPM 600 by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM 600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2136-DPM600-ND
|
DigiKey | PROCESS METER LCD PNL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
17 In Stock |
|
$93.4900 | Buy Now |
DISTI #
70345482
|
RS | Digital Panel Voltmeter DC, LCD display 3.5-Digits +/-1%, 62 x 32mm | Lascar Electronics DPM 600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1600 | RFQ |
DISTI #
DPM600
|
TME | Voltmeter, digital,mounting, 0÷200mV, on panel, snap fastener Min Qty: 1 | 0 |
|
$49.2000 / $52.5200 | RFQ |