Part Details for DPM 942-FPSI by Lascar Electronics
Overview of DPM 942-FPSI by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM 942-FPSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2618
|
Newark | Dpm Panel Meter Series |Lascar DPM 942-FPSI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.4900 | Buy Now |
DISTI #
2136-DPM942-FPSI-ND
|
DigiKey | PROCESS METER LCD PNL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
24 In Stock |
|
$95.8162 / $126.4900 | Buy Now |
DISTI #
70101416
|
RS | Current Loop Meter, LCD w/Programmble Backlight,3.5 Digit,4-20mA Range,5V Supply | Lascar Electronics DPM 942-FPSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$69.8300 | Buy Now |
DISTI #
DPM942-FPSI
|
TME | Ammeter, digital,mounting, on panel, LCD, 3,5 digit, Char: 19mm Min Qty: 1 | 0 |
|
$84.1300 / $90.1400 | RFQ |