Part Details for DPM 970 by Lascar Electronics
Overview of DPM 970 by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM 970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6485
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Voltage, Meter Range:0V To 500V, Digit Height:19Mm, Panel Cutout Height:40Mm, Panel Cutout Width:72Mm, Supply Voltage Min:7.5V, Supply Voltage Max:14V, Product Range:- Rohs Compliant: Yes |Lascar DPM 970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4900 | Buy Now |
DISTI #
2136-DPM970-ND
|
DigiKey | PROCESS METER LCD PNL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$99.6037 / $131.4900 | Buy Now |
DISTI #
70101370
|
RS | Panel Meter, Volt, Elec, LCD, Range 0-2000VAC, Cut-Out 2.83x1.57",3-1/2 Dig, Screw | Lascar Electronics DPM 970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$83.0500 | Buy Now |
DISTI #
DPM970
|
TME | Voltmeter, digital,mounting, 0÷500V, on panel, snap fastener, LED Min Qty: 1 | 0 |
|
$101.5600 / $108.4200 | RFQ |