Part Details for DPM2S33K by Cornell Dubilier Electronics Inc
Overview of DPM2S33K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM2S33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4640 / $0.8330 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 64 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for DPM2S33K
DPM2S33K CAD Models
DPM2S33K Part Data Attributes
|
DPM2S33K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPM2S33K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Leads May Be Straight or Formed | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |