Part Details for DPM2W4P7K-F by Cornell Dubilier Electronics Inc
Overview of DPM2W4P7K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM2W4P7K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2282
|
Newark | Capacitor Polypropylene Pp Film 4.7Uf, 250V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Qualification:-Rohs Compliant: Yes |Cornell Dubilier DPM2W4P7K-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
DPM2W4P7K-F-ND
|
DigiKey | CAP FILM 4.7UF 10% 250VDC RADIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4556 | Buy Now |
DISTI #
598-DPM2W4P7K-F
|
Mouser Electronics | Film Capacitors 4.7uF 250V RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
|
Onlinecomponents.com | Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C RoHS: Compliant | 0 |
|
$4.3000 / $11.7600 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
Part Details for DPM2W4P7K-F
DPM2W4P7K-F CAD Models
DPM2W4P7K-F Part Data Attributes:
|
DPM2W4P7K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPM2W4P7K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
JESD-609 Code | e3 | |
Length | 47 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 40 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |