Part Details for DPM6S47K-F by Cornell Dubilier Electronics Inc
Overview of DPM6S47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM6S47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2310
|
Newark | Capacitor Polypropylene Pp Film 0.047Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V Rohs Compliant: Yes |Cornell Dubilier DPM6S47K-F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.9180 | Buy Now |
DISTI #
DPM6S47K-F-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 1200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
598-DPM6S47K-F
|
Mouser Electronics | Film Capacitors 0.047uF 630V RoHS: Compliant | 903 |
|
$0.7500 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8230 / $1.2000 | Buy Now |
Part Details for DPM6S47K-F
DPM6S47K-F CAD Models
DPM6S47K-F Part Data Attributes
|
DPM6S47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPM6S47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |