Part Details for DPMW-402P by Dwyer Instruments Inc
Overview of DPMW-402P by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402PA-1N9XJBW | Coilcraft Inc | General Purpose Inductor, 1.9uH, 5%, 1 Element, SMD, CHIP | |
0402PA-3N4XJLW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402PA-5N8XGBW | Coilcraft Inc | General Purpose Inductor, 5.8uH, 2%, 1 Element, SMD, CHIP |
Price & Stock for DPMW-402P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71444563
|
RS | Digital Panel Meter, LCD, Window Mount, DPMW-402P,3-1/2 Digits, V,A, KW, PF, Green | Dwyer Instruments DPMW-402P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9000 / $166.1200 | RFQ |