Part Details for DPP201A000 by TE Connectivity
Overview of DPP201A000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPP201A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1334
|
Newark | Xplained Pro Tsys01/Plastic Bag Rohs Compliant: Yes |Te Connectivity Sensors DPP201A000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$6.5000 | Buy Now |
DISTI #
2266-DPP201A000-ND
|
DigiKey | XPLAINED PRO TSYS01 Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
194 In Stock |
|
$20.2100 | Buy Now |
DISTI #
223-1716-ND
|
DigiKey | XPLAINED PRO TSYS01 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$23.2400 | Buy Now |
DISTI #
03AC1334
|
Avnet Americas | TSYS01 Digital Temperature System Sensor Development Board - Bulk (Alt: 03AC1334) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$13.0000 / $16.3800 | Buy Now |
DISTI #
824-DPP201A000
|
Mouser Electronics | Temperature Sensor Development Tools Xplained Pro TSY01 | 0 |
|
$20.9800 / $21.6200 | Order Now |
DISTI #
71023506
|
RS | Sensor, Xplained Pro TSY01, Digital Component Sensors, DPP201A000 | TE Connectivity DPP201A000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5400 | RFQ |
|
Onlinecomponents.com | XPLAINED PRO TSY01 |
219 Partner Stock |
|
$16.9600 / $19.3900 | Buy Now |
DISTI #
55471469
|
Verical | TSYS01 Temperature and Humidity Sensor Extension Board RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 18 |
|
$9.9237 | Buy Now |
DISTI #
DPP201A000
|
Richardson RFPD | SENSOR EVALUATION BOARDS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005541334
|
Sager | Temperature Sensor Development Tools Xplained Pro TSY01 | 0 |
|
Buy Now |
Part Details for DPP201A000
DPP201A000 CAD Models
DPP201A000 Part Data Attributes:
|
DPP201A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPP201A000
TE Connectivity
XPLAINED PRO TSY01 Product Type:Xplained Pro;Sensor Type:Temperature Xplained Pro Temperature | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |