Part Details for DPP201Z000 by TE Connectivity
Overview of DPP201Z000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP201Z000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1336
|
Newark | Pmod Tsy01/Plastic Bag Rohs Compliant: Yes |Te Connectivity Sensors DPP201Z000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.2200 | Buy Now |
DISTI #
223-1710-ND
|
DigiKey | PMOD TSYS01 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
29 In Stock |
|
$23.7800 | Buy Now |
DISTI #
DPP201Z000
|
Avnet Americas | TSYS01 Digital Temperature Sensor Peripheral Module - Bulk (Alt: DPP201Z000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$20.8860 / $25.1340 | Buy Now |
DISTI #
03AC1336
|
Avnet Americas | TSYS01 Digital Temperature Sensor Peripheral Module - Bulk (Alt: 03AC1336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$28.1600 | Buy Now |
DISTI #
824-DPP201Z000
|
Mouser Electronics | Temperature Sensor Development Tools PMOD TSY01 | 71 |
|
$25.2900 | Buy Now |
DISTI #
71023508
|
RS | Sensor, PMOD TSY01, Digital Component Sensors, DPP201Z000 | TE Connectivity DPP201Z000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3100 / $46.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$20.8300 | Buy Now |
DISTI #
TSSDPP201Z000
|
Heilind Electronics | PMOD TSY01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PMOD_TSYS01 |
151 Partner Stock |
|
$20.6400 / $31.7800 | Buy Now |
DISTI #
DPP201Z000
|
TTI | Temperature Sensor Development Tools PMOD TSY01 Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$20.4600 / $23.0400 | Buy Now |
Part Details for DPP201Z000
DPP201Z000 CAD Models
DPP201Z000 Part Data Attributes:
|
DPP201Z000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPP201Z000
TE Connectivity
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |