Part Details for DPP30-12 by TDK Corporation
Overview of DPP30-12 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP30-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2874
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin - Bulk (Alt: 73K2874) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 106 Partner Stock |
|
$51.0400 / $63.4400 | Buy Now |
DISTI #
DPP30-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin - Bulk (Alt: DPP30-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2304 / $71.5792 | Buy Now |
DISTI #
62453470
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 58 |
|
$56.5952 / $70.9912 | Buy Now |
Part Details for DPP30-12
DPP30-12 CAD Models
DPP30-12 Part Data Attributes
|
DPP30-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP30-12
TDK Corporation
PWR SUP DIN RAIL 12V 30W 2.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 91 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |