Filter Your Search
1 - 2 of 2 results
|
DPP30-12
TDK-Lambda Corporation
|
$56.4289 | Yes | Transferred | 115 V | 12 V | 264 V | 85 V | 9.9 V | 12.1 V | 2.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL EXTENDED | 30 W | R-XXMA-X7 | CE, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 45 mm | 91 mm | TDK-LAMBDA CORP | MODULE-7 | compliant | EAR99 | TDK | ||
|
DPP30-12
TDK Corporation
|
Check for Price | Yes | Not Recommended | 115 V | 12 V | 264 V | 85 V | 9.9 V | 12.1 V | 2.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL EXTENDED | 30 W | R-XXMA-X7 | CE, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 45 mm | 91 mm | TDK CORP | Module-7 | compliant | TDK |