Part Details for DPP301G000 (ALTERNATE: 10211279-00) by TE Connectivity
Overview of DPP301G000 (ALTERNATE: 10211279-00) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP301G000 (ALTERNATE: 10211279-00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71023513
|
RS | Temperature and Humidity Sensors, Grove Systems, 5V, 0 to 100%, MEAS Series | TE Connectivity DPP301G000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$22.5700 / $26.5500 | Buy Now |