Part Details for DPP401G000 by TE Connectivity
Overview of DPP401G000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPP401G000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1343
|
Newark | Grove Board, Magnetic Encoder Sensor, Accessory Type:Digital Magnetic Encoder Sensor Board, For Use With:Grove System Compatible Expansion Ports Configurable For I2C Communication, Product Range:- Rohs Compliant: Yes |Te Connectivity Sensors DPP401G000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$22.5000 | Buy Now |
DISTI #
2266-DPP401G000-ND
|
DigiKey | GROVE KMA36 DEV BOARD Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$112.5000 / $121.5000 | Buy Now |
DISTI #
223-1784-ND
|
DigiKey | GROVE KMA36 DEV BOARD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$99.5200 | Buy Now |
DISTI #
03AC1343
|
Avnet Americas | KMA36 Universal Magnetic Encoder Sensor Grove Board - Bulk (Alt: 03AC1343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 94 Partner Stock |
|
$104.5400 | Buy Now |
DISTI #
824-DPP401G000
|
Mouser Electronics | Magnetic Sensor Development Tools GROVE KMA36 | 0 |
|
$100.5200 | Order Now |
|
Onlinecomponents.com | GROVE KMA36 (R) |
65 Partner Stock |
|
$105.2600 / $133.4800 | Buy Now |
DISTI #
03AC1343
|
Avnet Americas | KMA36 Universal Magnetic Encoder Sensor Grove Board - Bulk (Alt: 03AC1343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 94 Partner Stock |
|
$104.5400 | Buy Now |
DISTI #
TE Connectivity DPP401G000
|
PEI Genesis | DPP401G000 | 187 |
|
Buy Now | |
DISTI #
000000000005541343
|
Sager | Magnetic Sensor Development Tools GROVE KMA36 | 0 |
|
Buy Now | |
|
Master Electronics | GROVE KMA36 (R) |
65 Partner Stock |
|
$105.2600 / $133.4800 | Buy Now |
Part Details for DPP401G000
DPP401G000 CAD Models
DPP401G000 Part Data Attributes:
|
DPP401G000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPP401G000
TE Connectivity
GROVE KMA36 DEV BOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,MAGNETORESISTIVE |