Part Details for DPPS23547-00B3 by TE Connectivity
Overview of DPPS23547-00B3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3000B3ANRG | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000B3ANRG8 | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000B3ANCG | Renesas Electronics Corporation | Digital Temp Sensor |
Price & Stock for DPPS23547-00B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DPPS23547-00B3-ND
|
DigiKey | CONTACT M 6 - AG - 25MM LAITON Min Qty: 60 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$32.9038 | Buy Now |
DISTI #
ZPF000000000112542
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount 3AWG - Bulk (Alt: ZPF000000000112542) Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |