Part Details for DPS-233-3-62 by Dwyer Instruments Inc
Overview of DPS-233-3-62 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-233-3-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72201880
|
RS | DPS-233-3-62 DIFF PRESS SW | Dwyer Instruments DPS-233-3-62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,244.3300 / $2,362.4500 | RFQ |