There are no models available for this part yet.
Overview of DPS-233-3-64 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-233-3-64 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72201881
|
RS | DPS-233-3-64 DIFF PRESS SW | Dwyer Instruments DPS-233-3-64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,244.3300 / $2,362.4500 | RFQ |