Part Details for DPS-28706-C by BUD Industries Inc
Overview of DPS-28706-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-28706-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9425
|
Newark | Enclosure, Outdoor, Pc, Light Grey, Enclosure Type:Outdoor/Waterproof, Enclosure Material:Polycarbonate, External Height - Metric:109.98Mm, External Width - Metric:128.02Mm, External Depth - Metric:178.82Mm, Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPS-28706-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$55.6400 / $83.3000 | Buy Now |
DISTI #
377-DPS-28706-C-ND
|
DigiKey | ENCLOSURE PLAS 7.04"L X 5.04"W Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3 In Stock |
|
$53.7992 / $64.7200 | Buy Now |
DISTI #
563-DPS-28706-C
|
Mouser Electronics | Enclosures, Boxes, & Cases Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (7 x 5 x 4.8) RoHS: Compliant | 2 |
|
$53.5500 / $64.7200 | Buy Now |
DISTI #
73182558
|
RS | PC Enclosure, Clear, Screw Cover IP68, NEMA 6P, Adjustable Panel Height, 7x5x4. | Bud Industries DPS-28706-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$50.8300 / $66.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.4000 | Buy Now |
|
Onlinecomponents.com | Heavy-Duty NEMA 6P/IP68 Screw Cover PC Enclosure W/ Clear Polycarbonate Door - UL94-5VA - UL508 - 1.32 lbs - External 7.04 x 5.04 x 4.83 Inches - Internal 6.04 x 4.04 x 3.97 Inches RoHS: Compliant | 31 Factory Stock |
|
$51.9100 / $70.5000 | Buy Now |
DISTI #
000000000006306483
|
Sager | Enclosures for Industrial Automation Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (7 x 5 x 4.8) Min Qty: 2 | 31 |
|
$50.1500 / $80.1000 | Buy Now |
|
Master Electronics | Heavy-Duty NEMA 6P/IP68 Screw Cover PC Enclosure W/ Clear Polycarbonate Door - UL94-5VA - UL508 - 1.32 lbs - External 7.04 x 5.04 x 4.83 Inches - Internal 6.04 x 4.04 x 3.97 Inches RoHS: Compliant | 31 Factory Stock |
|
$51.9100 / $70.5000 | Buy Now |