Part Details for DPS-28729-C by BUD Industries Inc
Overview of DPS-28729-C by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS-28729-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5243
|
Newark | Enclosure, Multipurpose, Pc, Gray, Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:387.09Mm, External Width - Metric:387.09Mm, External Depth - Metric:183.38Mm, Product Range:Dps Series |Bud Industries DPS-28729-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$227.8200 / $247.0000 | Buy Now |
DISTI #
377-DPS-28729-C-ND
|
DigiKey | ENCLOSURE PLAS 15.24"L X 15.24"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$125.0612 / $141.0500 | Buy Now |
DISTI #
563-DPS-28729-C
|
Mouser Electronics | Electrical Enclosures Clear Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (15.24 X 15.24 X 7.72 In) RoHS: Compliant | 0 |
|
$125.0600 / $141.0500 | Order Now |
DISTI #
74911085
|
RS | Enclosure, Hinged Cover, IP68,NEMA 6P, Adjustable Panel Height, Clr,15.24x15.24x7.7 | Bud Industries DPS-28729-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$154.6900 / $162.8300 | Buy Now |
|
Onlinecomponents.com | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Screwed Cover - IP68 - NEMA 6P - 15.24x15.24x7.72 in RoHS: Compliant | 55 Factory Stock |
|
$121.9400 / $153.0100 | Buy Now |
|
Master Electronics | PolyCarbonate Enclosure w/ Adjustable Panel Height - Clear Screwed Cover - IP68 - NEMA 6P - 15.24x15.24x7.72 in RoHS: Compliant | 55 Factory Stock |
|
$121.9400 / $153.0100 | Buy Now |
DISTI #
10238571
|
TestEquity LLC | Bud Industries DPS-28729-C Clear Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height | 0 |
|
$155.1700 | Buy Now |