Part Details for DPS2ME16MKH3-20C by B&B Electronics Manufacturing Company
Overview of DPS2ME16MKH3-20C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS2ME16MKH3-20C
DPS2ME16MKH3-20C CAD Models
DPS2ME16MKH3-20C Part Data Attributes:
|
DPS2ME16MKH3-20C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS2ME16MKH3-20C
B&B Electronics Manufacturing Company
SRAM Module, 2MX16, 20ns, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XQMA-G52 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for DPS2ME16MKH3-20C
This table gives cross-reference parts and alternative options found for DPS2ME16MKH3-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS2ME16MKH3-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS2ME16MKH320I | 4MX8 MULTI DEVICE SRAM MODULE, 20ns, CQMA52 | B&B Electronics Manufacturing Company | DPS2ME16MKH3-20C vs DPS2ME16MKH320I |
DPS2ME16MKH3-20C | SRAM Module, 2MX16, 20ns, CMOS | Twilight Technology Inc | DPS2ME16MKH3-20C vs DPS2ME16MKH3-20C |
DPS2ME16MKH3-20I | SRAM Module, 2MX16, 20ns, CMOS | Twilight Technology Inc | DPS2ME16MKH3-20C vs DPS2ME16MKH3-20I |
DPS2ME16MKH320C | 4MX8 MULTI DEVICE SRAM MODULE, 20ns, CQMA52 | B&B Electronics Manufacturing Company | DPS2ME16MKH3-20C vs DPS2ME16MKH320C |