Part Details for DPS3107-TH-2 by Omega Engineering
Overview of DPS3107-TH-2 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS3107-TH-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2257
|
Newark | Panel Meter, 9 To 15Vdc, 7-Channel, No. Of Digits/Alpha:4, Meter Function:Thermistor, Meter Range:4Ma To 20Ma, 0Vdc To 10Vdc, Digit Height:-, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:9Vdc Rohs Compliant: No |Omega DPS3107-TH-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,028.9100 | Buy Now |
DISTI #
DPS3107-TH-2
|
Avnet Americas | 1/8 DIN 4 & 7-CHANNEL TEMPERATURE OR PROCESS SCANNER WITH OPTIONAL OUTPUTS - Bulk (Alt: DPS3107-TH-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$948.2393 / $1,081.5854 | Buy Now |
DISTI #
DPS3107-TH-2
|
Avnet Americas | 1/8 DIN 4 & 7-CHANNEL TEMPERATURE OR PROCESS SCANNER WITH OPTIONAL OUTPUTS - Bulk (Alt: DPS3107-TH-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$948.2393 / $1,081.5854 | Buy Now |