Part Details for DPT330A0.5 by FerroCore
Overview of DPT330A0.5 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPT330A0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPT330A0.5
|
TME | Inductor: wire, THT, 330uH, 440mΩ, 0.5A Min Qty: 1 | 314 |
|
$0.7800 / $1.3600 | Buy Now |