-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Section(s) Min, 1 Section(s) Max, 4612.5MHz, 9 Pin(s), EIA STD PACKAGE SIZE 1008, 9 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7805
|
Newark | Multi-Layer Diplexer, 1008 Rohs Compliant: Yes |Tdk DPX255925DT-5045F3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3570 | Buy Now |
DISTI #
67AK8652
|
Newark | -/Tape And Reel |Tdk DPX255925DT-5045F3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
445-DPX255925DT-5045F3CT-ND
|
DigiKey | MULTILAYER DIPLEXER FOR LTE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14477 In Stock |
|
$0.1750 / $0.3200 | Buy Now |
DISTI #
DPX255925DT-5045F3
|
Avnet Americas | Multilayer Diplexer 617MHz to 2690MHz/3300MHz to 5925MHz 9-Pin 1008 Emboss T/R - Tape and Reel (Alt: DPX255925DT-5045F3) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
810-DPX255925DT5045F
|
Mouser Electronics | Signal Conditioning Diplexer 1008 Low-Band 617-960MHZ High-Band 3300-3400MHz RoHS: Compliant | 3756 |
|
$0.2020 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1708 | Buy Now |
DISTI #
DPX255925DT-5045F3
|
Avnet Abacus | Multilayer Diplexer 617MHz to 2690MHz/3300MHz to 5925MHz 9-Pin 1008 Emboss T/R (Alt: DPX255925DT-5045F3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX255925DT-5045F3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX255925DT-5045F3
TDK Corporation
1 Section(s) Min, 1 Section(s) Max, 4612.5MHz, 9 Pin(s), EIA STD PACKAGE SIZE 1008, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1008, 9 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 4612.5 MHz | |
Filter Type | DIPLEXER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.4 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 2 mm |