Part Details for DPXAMA-32B2-34P by ITT Interconnect Solutions
Overview of DPXAMA-32B2-34P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F32/B2A | Rochester Electronics LLC | 54F32 - OR Gate, F/FAST Series, 4-Func, 2-Input, TTL - Dual marked (M38510/33501B2A) | |
26LS32/B2A | Rochester Electronics LLC | Rochester Manufactured 26LS32, Line Driver, 20 LCC Package, SMD spec. | |
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPXAMA-32B2-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1713
|
Newark | Rack & Panel |Itt Cannon DPXAMA-32B2-34P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,823.9700 / $1,895.2100 | Buy Now |
DISTI #
DPXAMA-32B2-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 2Coaxial/30Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAMA-32B2-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$966.3000 / $2,636.1946 | Buy Now |
DISTI #
965-DPXM32B234P
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$1,852.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,693.2200 / $4,417.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,693.2200 / $4,417.4100 | Buy Now |