There are no models available for this part yet.
Overview of DPXAMA-40W1-34P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72640W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPXAMA-40W1-34P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P1727
|
Newark | Rack & Panel |Itt Cannon DPXAMA-40W1-34P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$637.1900 / $701.9000 | Buy Now | |
DISTI #
DPXAMA-40W1-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 1Coaxial/39Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAMA-40W1-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$231.6750 / $920.9300 | Buy Now | |
DISTI #
DPXAMA-40W1-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 1Coaxial/39Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAMA-40W1-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DPXAMA-40W1-34P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$698.7600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$579.3100 / $1,410.4300 | Buy Now | ||
DISTI #
021000-2216
|
Avnet Abacus | Conn Rack and Panel ARINC 404 PIN 1Coaxial/39Signal POS Crimp ST Panel Mount (Alt: 021000-2216) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$579.3100 / $1,410.4300 | Buy Now |