There are no models available for this part yet.
Overview of DPXAME-A32W4-34P-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPXAME-A32W4-34P-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPXAME-A32W4-34P-F
|
Avnet Americas | - Bulk (Alt: DPXAME-A32W4-34P-F) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$233.2250 / $636.2705 | Buy Now | |
DISTI #
965-DPXME32W434PF
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$482.7700 | Order Now | |
Onlinecomponents.com | 0 |
|
$400.2500 / $974.4700 | Buy Now | |||
Master Electronics | 0 |
|
$400.2500 / $974.4700 | Buy Now |