Part Details for DPXAME-A32W4-34P by ITT Interconnect Solutions
Overview of DPXAME-A32W4-34P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPXAME-A32W4-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1764
|
Newark | Rack & Panel |Itt Cannon DPXAME-A32W4-34P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$608.3600 / $670.1500 | Buy Now |
DISTI #
DPXAME-A32W4-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 4Coaxial/28Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAME-A32W4-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$221.2250 / $879.2680 | Buy Now |
DISTI #
965-DPXAME-A32W4-34P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$667.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$553.1100 / $1,346.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$553.1100 / $1,346.6300 | Buy Now |