Part Details for DQ27128-20 by LSI Corporation
Overview of DQ27128-20 by LSI Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DQ27128-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$3.7800 / $7.5600 | Buy Now |
Part Details for DQ27128-20
DQ27128-20 CAD Models
DQ27128-20 Part Data Attributes
|
DQ27128-20
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DQ27128-20
LSI Corporation
UVPROM, 16KX8, 200ns, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DQ27128-20
This table gives cross-reference parts and alternative options found for DQ27128-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ27128-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C128BQ20 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | DQ27128-20 vs NMC27C128BQ20 |
AM27C128-250LE | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | DQ27128-20 vs AM27C128-250LE |
AM27C51-55DC | UVPROM, 16KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | DQ27128-20 vs AM27C51-55DC |
AM27C128-70DCB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | DQ27128-20 vs AM27C128-70DCB |
AM27C128-55LCB | UVPROM, 16KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | DQ27128-20 vs AM27C128-55LCB |
CY7C251-45WMB | UVPROM, 16KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | DQ27128-20 vs CY7C251-45WMB |
AM27C128-205DIB | UVPROM, 16KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | DQ27128-20 vs AM27C128-205DIB |
AM27C128-300DE | UVPROM, 16KX8, 300ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | DQ27128-20 vs AM27C128-300DE |
SMJ27C128-20JM | 16KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | DQ27128-20 vs SMJ27C128-20JM |
AM27C128-45LCB | UVPROM, 16KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | DQ27128-20 vs AM27C128-45LCB |