Part Details for DR-25-2-0-SP by TE Connectivity
Overview of DR-25-2-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4450
|
Newark | Heat Shrink Tubing, 51Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:51Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:72.18Ft, Length - Metric:22M, I.d. Recovered Max - Imperial:1", I.d. Rohs Compliant: Yes |Raychem Te Connectivity DR-25-2-0-SP Min Qty: 1 Package Multiple: 22 Date Code: 0 Container: SPOOL | 0 |
|
$1,642.7800 / $1,725.2300 | Buy Now |
DISTI #
74AC9160
|
Newark | Dr-25-2-0-Sp |Raychem Te Connectivity DR-25-2-0-SP Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$49.3200 / $53.2200 | Buy Now |
DISTI #
A124394-DS-ND
|
DigiKey | HEATSHRINK 2" BLACK FEET Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
87 In Stock |
|
$58.0323 / $73.1100 | Buy Now |
DISTI #
A124394-01-ND
|
DigiKey | HEATSHRINK 2"X1' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$69.8800 | Buy Now |
DISTI #
A124394-25-ND
|
DigiKey | HEATSHRINK 2"X25' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$1,284.2300 | Buy Now |
DISTI #
650-DR-25-2-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1" BK PRICE PER FT RoHS: Compliant | 75 |
|
$50.7900 | Buy Now |
DISTI #
V99:2348_23909748
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Elastomer Black Medium T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Americas - 75 |
|
$45.9400 / $51.3300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Elastomer Black Medium T/R RoHS: Compliant |
112 In Stock |
|
$56.0500 / $67.5300 | Buy Now |
DISTI #
76067157
|
Verical | Heat Shrink Tubing ST Cross Linked Elastomer Black Medium T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2348 | Americas - 110 |
|
$88.8553 | Buy Now |
DISTI #
75726121
|
Verical | Heat Shrink Tubing ST Cross Linked Elastomer Black Medium T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 75 |
|
$47.5800 / $54.2800 | Buy Now |