There are no models available for this part yet.
Overview of DR-25-3/16-0-150FT/CSP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft |
Price & Stock for DR-25-3/16-0-150FT/CSP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-DR-25-3/16-0-150
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER FT RoHS: Compliant | 0 |
|
$3.9100 / $4.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $6.1000 | Buy Now | ||
DISTI #
RYCDR-25-3/16-0-150FT/CSP
|
Interstate Connecting Components | DR-25-3/16-0-150FT/CSP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.1900 / $6.1000 | Buy Now |