Part Details for DR-25-3/16-0-SP by TE Connectivity
Overview of DR-25-3/16-0-SP by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J8399
|
Newark | Heat Shrink Tubing, 4.749Mm Id, Elastomer, Black, Per Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.749Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity DR-25-3/16-0-SP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Foot | 300 |
|
$3.2600 | Buy Now |
DISTI #
08AJ4451
|
Newark | Heat-Shrink Tubing, 2:1, 4.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:328.1Ft, Length - Metric:100M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity DR-25-3/16-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$634.1700 / $666.0100 | Buy Now |
DISTI #
A124392-DS-ND
|
DigiKey | HEATSHRINK 3/16" BK FEET Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
3522 In Stock |
|
$4.2799 / $7.4700 | Buy Now |
DISTI #
A124392-50-ND
|
DigiKey | HEATSHRINK 3/16" BK 1=50' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$199.3000 | Buy Now |
DISTI #
A124392-01-ND
|
DigiKey | HEATSHRINK 3/16" BK 1=1' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$6.4500 | Buy Now |
DISTI #
A124392-25-ND
|
DigiKey | HEATSHRINK 3/16" BK 1=25' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$99.7500 | Buy Now |
DISTI #
64J8399
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Bulk (Alt: 64J8399) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$3.2600 | Buy Now |
DISTI #
5039294018
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 5039294018) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Bulk | 327 Factory Stock |
|
$2.7703 / $3.3337 | Buy Now |
DISTI #
650-DR-25-3/16-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER FT RoHS: Compliant | 12600 |
|
$3.3100 / $3.3500 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now |