Part Details for DR2-21D0-05 by Eaton Cutler-Hammer
Overview of DR2-21D0-05 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG1610221D0NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
10139595-121D0LF | Amphenol Communications Solutions | PCI Express®x1 Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch | |
10139781-121D02LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for DR2-21D0-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.3500 / $221.6300 | Buy Now |