Part Details for DR20STRTR by Hubbell Premise Wiring
Overview of DR20STRTR by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR20STRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74687472
|
RS | EdgeConnect, Receptacle, Comm. Grade, 2-Pole 3-Wire, 20A 125V, 5-20R, Red | Hubbell Wiring Device-Kellems DR20STRTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4400 / $15.5600 | RFQ |
|
Onlinecomponents.com | 1224 Factory Stock |
|
$12.1700 / $16.1100 | Buy Now | |
|
Master Electronics | 1224 Factory Stock |
|
$12.1700 / $16.1100 | Buy Now |