Part Details for DR2KW203 by Storm Interface
Overview of DR2KW203 by Storm Interface
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2KW203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9364
|
Newark | Keypad Switch, 3X4, 0.3A, 12V, Polymer, Product Range:-, Contact Current Max:300Ma, Contact Voltage Dc Nom:12V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Polymer, Panel Cutout Width:- Rohs Compliant: Yes |Storm Interface DR2KW203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$60.9200 | Buy Now |
DISTI #
DR2KW203-ND
|
DigiKey | SWITCH KEYPAD 12KEY ILLUM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$223.6700 | Buy Now |
DISTI #
491-DR2KW20
|
Mouser Electronics | Input Devices DR2i Illuminated RoHS: Compliant | 0 |
|
$201.2800 / $223.6600 | Order Now |
DISTI #
70378141
|
RS | Keypad, Rugged, Door Access, AXS Strike Master, Illum, 12 Key, Polymer, Black, IP65 | Storm Interface DR2KW203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 68 |
|
$121.8400 | Buy Now |
DISTI #
36849341
|
Verical | DR2KW203 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$109.6560 | Buy Now |