DR332-475AE
Bourns Inc
Description: Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4

Overview of DR332-475AE by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for DR332-475AE by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-DR332-475AE
Mouser Electronics Common Mode Chokes / Filters 4.7M 25% .5amp SMT RoHS: Compliant 0
  • 1 $0.8900
  • 10 $0.7500
  • 100 $0.5320
  • 500 $0.4640
  • 1,000 $0.4230
  • 1,500 $0.4090
  • 9,000 $0.3810
$0.3810 / $0.8900 Order Now

CAD Models for DR332-475AE by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DR332-475AE by Bourns Inc

DR332-475AE
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
DC Resistance-Max
0.7 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Inductance
4700 µH
JESD-609 Code
e3
Length
7.1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
135 °C
Operating Temperature-Min
-40 °C
Rated Current
0.5 A
Rated Voltage
80 V
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. DR332-475AE
    Bourns Inc
    Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for DR332-475AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR332-475AE by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR332-475AE by Bourns Inc

Select Manufacturer
Which Manufacturer of DR332-475AE would you like to use for your alert(s)?
  • Please alert me when DR332-475AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR332-475AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR332-475AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR332-475AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR332-475AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR332-475AE by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: