Part Details for DR332-475E by Bourns Inc
Overview of DR332-475E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DR332-475E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-DR332-475E
|
Mouser Electronics | Common Mode Chokes / Filters 4.7M 25% .5amp SMT RoHS: Compliant | 0 |
|
$0.5930 / $0.6360 | Order Now |
Part Details for DR332-475E
DR332-475E CAD Models
DR332-475E Part Data Attributes
|
DR332-475E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR332-475E
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 0.2A, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
Approvals | UL | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 4700 µH | |
Length | 7.11 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 80 V | |
Width | 5.99 mm |