Part Details for DRB12-128PBE-L018 by TE Connectivity
Overview of DRB12-128PBE-L018 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DRB12-128PBE-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-DRB12-128PBEL018
|
Mouser Electronics | Automotive Connectors REC, 128P, BLK E, CAP, B RoHS: Compliant | 0 |
|
$39.4700 / $41.7800 | Order Now |
DISTI #
DCNDRB12-128PBE-L018
|
Heilind Electronics | REC, 128P, BLK, E, CAP, B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCNDRB12-128PBE-L018
|
Interstate Connecting Components | REC, 128P, BLK, E, CAP, B | 0 |
|
Buy Now |
Part Details for DRB12-128PBE-L018
DRB12-128PBE-L018 CAD Models
DRB12-128PBE-L018 Part Data Attributes:
|
DRB12-128PBE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB12-128PBE-L018
TE Connectivity
Rectangular Connector, 128 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4.951 inch | |
Body Depth | 2.966 inch | |
Body Length | 2.291 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.45 mm | |
Total Number of Contacts | 128 |