Part Details for DRB16-128SBE-L018 by TE Connectivity
Overview of DRB16-128SBE-L018 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRB16-128SBE-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRB16-128SBEL018
|
Mouser Electronics | Automotive Connectors DRB PLUG ASM RoHS: Compliant | 0 |
|
$34.8600 / $40.1500 | Order Now |
|
Onlinecomponents.com | PLG, 128P, BLK, E, CAP, B RoHS: Compliant | 0 |
|
$28.6300 / $75.6800 | Buy Now |
|
Master Electronics | PLG, 128P, BLK, E, CAP, B RoHS: Compliant | 0 |
|
$28.6300 / $75.6800 | Buy Now |
Part Details for DRB16-128SBE-L018
DRB16-128SBE-L018 CAD Models
DRB16-128SBE-L018 Part Data Attributes
|
DRB16-128SBE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB16-128SBE-L018
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 4.951 inch | |
Body Depth | 2.966 inch | |
Body Length | 1.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |