-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DRC12-40PC-ND
|
DigiKey | 40P RECP ASM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$20.0468 / $25.4300 | Buy Now |
DISTI #
571-DRC12-40PC
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 186 |
|
$19.8600 / $25.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$19.3300 | Buy Now |
DISTI #
DCNDRC12-40PC
|
Heilind Electronics | 40P RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 40P, BLK, N, FLANGE, C | 0 |
|
$21.6500 / $56.4500 | Buy Now |
DISTI #
DRC12-40PC
|
TTI | Automotive Connectors 40P RECP ASM Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.4400 / $20.6300 | Buy Now |
DISTI #
DCNDRC12-40PC
|
Interstate Connecting Components | 40P RECP ASM | 0 |
|
Buy Now | |
|
Master Electronics | REC, 40P, BLK, N, FLANGE, C | 0 |
|
$21.6500 / $56.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC12-40PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC12-40PC
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.84 inch | |
Body Depth | 2.098 inch | |
Body Length | 1.699 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |