Part Details for DRC12-40PD by TE Connectivity
Overview of DRC12-40PD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40PDE3L0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P40PDT2J0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A without Peg with 85 Signal Pins and RoHS compatable | |
HM2P40PD5111N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DRC12-40PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC12-40PD-ND
|
DigiKey | REC, 40P, BLK, N, FLANGE, D Min Qty: 1 Lead time: 16 Weeks Container: Box |
52 In Stock |
|
$22.1910 / $29.9700 | Buy Now |
DISTI #
571-DRC12-40PD
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 32 |
|
$22.1800 / $29.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks | 0 |
|
$20.8300 | Buy Now |
|
Onlinecomponents.com | REC, 40P, BLK, N, FLANGE, D RoHS: Compliant | 0 |
|
$21.6500 / $56.4500 | Buy Now |
DISTI #
DRC12-40PD
|
TTI | Automotive Connectors 40P RECP ASM Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.4700 / $24.0500 | Buy Now |
DISTI #
DRC12-40PD
|
Avnet Abacus | (Alt: DRC12-40PD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 40P, BLK, N, FLANGE, D RoHS: Compliant | 0 |
|
$21.6500 / $56.4500 | Buy Now |
Part Details for DRC12-40PD
DRC12-40PD CAD Models
DRC12-40PD Part Data Attributes
|
DRC12-40PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC12-40PD
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.84 inch | |
Body Depth | 2.098 inch | |
Body Length | 1.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |